Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSHC1038
Newark Part No.93F6913
Product RangeSHC Series
Your Part Number
312 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.880 |
| 5+ | $18.810 |
| 50+ | $15.260 |
Price for:Each
Minimum: 1
Multiple: 1
$22.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSHC1038
Newark Part No.93F6913
Product RangeSHC Series
Technical Datasheet
Thread Size3/4" NPT
Cable Diameter Min0.75"
Cable Diameter Max0.88"
Cable Gland MaterialAluminum
Gland ColourPurple
IP / NEMA RatingIP66
Product RangeSHC Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The SHC1038 is a 3/4-inch orchid Cord Connector made of machined aluminum with straight male connection. It provides durable performance and a clean attractive look without adding unwanted weight. It features an attractive knurled finish which makes them easy to handle.
- Halogen- and silicone-free
- UL94V-2 Flammability rating
- IP66 Protection rating
- -22 to 225°F Temperature range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Thread Size
3/4" NPT
Cable Diameter Max
0.88"
Gland Colour
Purple
Product Range
SHC Series
Cable Diameter Min
0.75"
Cable Gland Material
Aluminum
IP / NEMA Rating
IP66
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
