Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.050 |
| 5+ | $4.320 |
| 10+ | $4.070 |
Price for:Each
Minimum: 1
Multiple: 1
$5.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoSS723
Newark Part No.17M2918
Technical Datasheet
For Use WithWiring Devices
Accessory TypeWall Plate
No. of Module Spaces1
Connector Body MaterialStainless Steel Body
Connector Colour-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
For Use With
Wiring Devices
No. of Module Spaces
1
Connector Colour
-
SVHC
No SVHC (21-Jan-2025)
Accessory Type
Wall Plate
Connector Body Material
Stainless Steel Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
