Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoUSB15X2W
Newark Part No.47W4056
Your Part Number
No Longer Available
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoUSB15X2W
Newark Part No.47W4056
Technical Datasheet
Product Range-
Current Rating15A
Voltage Rating VAC125V
USB StandardUSB 1.1, 2.0, 3.0
No. of USB Ports2 Ports
USB Connector TypeUSB Type A
No. of Outlets2 Outlet
Connector ColourWhite
Connector MountingWall Mount
SVHCNo SVHC (15-Jan-2018)
Product Overview
The USB15X2W is a 2-pole 3-wire 15A/125V grounding USB Charger Receptacle with plated steel and RTP base. This straight blade receptacle features two USB ports 3.8A 5VDC type A class 2.0, green LED indicator to show USB power available and compatible with USB 1.1/2.0/3.0 devices, including Apple® products. It accepts #14 to 10AWG copper stranded or solid conductor only, the terminals identified in accordance with UL 498 and CSA and stainless steel USB port rated for 10000 plug insertions and removal.
- Tamper-resistant decorator duplex receptacle
- UL94V-2 Flammability rating
- -40 to 75°C Operating temperature range
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Product Range
-
Voltage Rating VAC
125V
No. of USB Ports
2 Ports
No. of Outlets
2 Outlet
Connector Mounting
Wall Mount
Current Rating
15A
USB Standard
USB 1.1, 2.0, 3.0
USB Connector Type
USB Type A
Connector Colour
White
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
