Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoUSB8300W
Newark Part No.88W3580
Your Part Number
No Longer Available
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoUSB8300W
Newark Part No.88W3580
Technical Datasheet
Product Range-
Current Rating20A
Voltage Rating VAC125V
USB StandardUSB 2.0
No. of USB Ports2 Ports
USB Connector TypeUSB Type A
No. of Outlets2 Outlet
Connector ColourWhite
Connector MountingWall Mount
SVHCTo Be Advised
Product Overview
The USB8300W is a 2-pole 3-wire 20A/125V grounding USB Charger Receptacle with brass contacts and RTP base. This tamper-resistant hospital grade straight blade receptacle features two USB ports 3A 5VDC type A class 2.0, green LED indicator to show USB power available and compatible with USB 1.1/2.0/3.0 devices, including Apple® products. It accepts #14 to 10AWG copper stranded or solid conductor only, the terminals identified in accordance with UL 498 and CSA and stainless steel USB port rated for 10000 plug insertions and removal.
- Tamper-resistant decorator duplex receptacle
- UL94V-2 Flammability rating
- -40 to 75°C Operating temperature range
Applications
Medical, Computers & Computer Peripherals, Industrial
Technical Specifications
Product Range
-
Voltage Rating VAC
125V
No. of USB Ports
2 Ports
No. of Outlets
2 Outlet
Connector Mounting
Wall Mount
Current Rating
20A
USB Standard
USB 2.0
USB Connector Type
USB Type A
Connector Colour
White
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
