Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No11 N-50-3-28/133NE
Newark Part No.15J2638
Product RangeN
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $26.990 |
| 10+ | $24.750 |
| 50+ | $23.510 |
| 100+ | $22.000 |
| 250+ | $18.350 |
Price for:Each
Minimum: 1
Multiple: 1
$26.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No11 N-50-3-28/133NE
Newark Part No.15J2638
Product RangeN
Technical Datasheet
Connector TypeN Type
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeG03232, GX03272, GX03272-04, RG58C/U
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount
Product RangeN
SVHCLead (10-Jun-2022)
Alternatives for 11 N-50-3-28/133NE
5 Products Found
Product Overview
The 11 N-50-3-28/133NE from Huber & Suhner is a straight cable N plug for RG58C/U flexible cables. The frequency range extends to 11GHz and impedance of 50 ohm. The screw type coupling mechanism provides a sturdy and reliable connection.
- Brass with gold plating body material
- PTFE/ PFA insulator
Applications
Industrial, RF Communications, Communications & Networking
Technical Specifications
Connector Type
N Type
Coaxial Termination
Crimp
Coaxial Cable Type
G03232, GX03272, GX03272-04, RG58C/U
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (10-Jun-2022)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
11GHz
Product Range
N
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate