Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No11_N-50-7-6/133_NE
Newark Part No.49Y1336
Your Part Number
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.670 |
| 25+ | $35.710 |
| 50+ | $33.540 |
| 100+ | $32.610 |
| 250+ | $31.670 |
Price for:Each
Minimum: 1
Multiple: 1
$38.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No11_N-50-7-6/133_NE
Newark Part No.49Y1336
Technical Datasheet
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG213, RG214, GX07272, GX07272-04
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount
Product Range-
SVHCLead (10-Jun-2022)
Technical Specifications
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
11GHz
Product Range
-
Coaxial Termination
Solder
Coaxial Cable Type
RG213, RG214, GX07272, GX07272-04
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (10-Jun-2022)
Technical Docs (2)
Alternatives for 11_N-50-7-6/133_NE
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
