Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No11_SHV-50-4-1/133_NE
Newark Part No.49Y1338
Your Part Number
125 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $124.320 |
| 25+ | $119.460 |
| 50+ | $116.750 |
| 100+ | $113.510 |
| 250+ | $110.280 |
Price for:Each
Minimum: 1
Multiple: 1
$124.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No11_SHV-50-4-1/133_NE
Newark Part No.49Y1338
Technical Datasheet
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG59B, GX04273, GX04273
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max300MHz
Connector MountingCable Mount
Product Range-
SVHCLead (10-Jun-2022)
Technical Specifications
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
300MHz
Product Range
-
Coaxial Termination
Crimp
Coaxial Cable Type
RG59B, GX04273, GX04273
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
