Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.31.0004
Newark Part No.74AJ7850
Product RangeSencity Rondo
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $141.870 |
25+ | $135.950 |
50+ | $132.680 |
100+ | $128.740 |
250+ | $124.790 |
Price for:Each
Minimum: 1
Multiple: 1
$141.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.31.0004
Newark Part No.74AJ7850
Product RangeSencity Rondo
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min698MHz
Frequency Max790MHz
Antenna Mounting4.3 / 10 Coaxial
Gain2dBi
VSWR1.5
Input Power50W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeSencity Rondo
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
790MHz
Gain
2dBi
Input Power
50W
Antenna Polarization
Vertical
SVHC
No SVHC (10-Jun-2022)
Frequency Min
698MHz
Antenna Mounting
4.3 / 10 Coaxial
VSWR
1.5
Input Impedance
50ohm
Product Range
Sencity Rondo
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate