Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No16"SMA-50-2-53/119"NE
Newark Part No.49Y1349
Your Part Number
25 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.200 |
| 50+ | $21.320 |
| 100+ | $19.690 |
| 250+ | $18.490 |
| 500+ | $17.470 |
Price for:Each
Minimum: 1
Multiple: 1
$23.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No16"SMA-50-2-53/119"NE
Newark Part No.49Y1349
Technical Datasheet
Connector Body StyleRight Angle Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeMultiflex 86, Sucoform 86, EZ 86
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingCable Mount
Product Range-
SVHCLead (10-Jun-2022)
Technical Specifications
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
-
Coaxial Termination
Solder
Coaxial Cable Type
Multiflex 86, Sucoform 86, EZ 86
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (10-Jun-2022)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
