Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoK"01152-07
Newark Part No.89AH1599
Product RangeK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $406.390 |
10+ | $379.430 |
25+ | $366.990 |
50+ | $354.550 |
100+ | $337.970 |
Price for:Spool of 25
Minimum: 1
Multiple: 1
$406.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoK"01152-07
Newark Part No.89AH1599
Product RangeK Series
Technical Datasheet
Coaxial Cable TypeK01152-07
Wire Gauge-
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Jacket ColorWhite
Jacket MaterialPFA
Conductor MaterialSilver Plated Copper
No. of Max Strands x Strand SizeSolid
External Diameter1.25mm
Product RangeK Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
K01152-07
Conductor Area CSA
-
Reel Length (Imperial)
82ft
Jacket Color
White
Conductor Material
Silver Plated Copper
External Diameter
1.25mm
SVHC
No SVHC (10-Jun-2022)
Wire Gauge
-
Impedance
50ohm
Reel Length (Metric)
25m
Jacket Material
PFA
No. of Max Strands x Strand Size
Solid
Product Range
K Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate