Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoRG"223"/U-02
Newark Part No.89AH1617
Product RangeRG Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1,365.380 |
5+ | $1,323.790 |
10+ | $1,282.210 |
25+ | $1,192.110 |
50+ | $1,122.800 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$1,365.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoRG"223"/U-02
Newark Part No.89AH1617
Product RangeRG Series
Technical Datasheet
Coaxial Cable TypeRG223, RG223/U-02
Wire Gauge-
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorBlack
Jacket MaterialPVC II
Conductor MaterialSilver Plated Copper
No. of Max Strands x Strand SizeSolid
External Diameter5.3mm
Product RangeRG Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RG223, RG223/U-02
Conductor Area CSA
-
Reel Length (Imperial)
328ft
Jacket Color
Black
Conductor Material
Silver Plated Copper
External Diameter
5.3mm
SVHC
No SVHC (10-Jun-2022)
Wire Gauge
-
Impedance
50ohm
Reel Length (Metric)
100m
Jacket Material
PVC II
No. of Max Strands x Strand Size
Solid
Product Range
RG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate