Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No33"N-SMA-50-1/113"UE
Newark Part No.49Y1365
Technical Datasheet
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $136.450 |
25+ | $131.650 |
50+ | $128.990 |
100+ | $125.790 |
250+ | $122.590 |
Price for:Each
Minimum: 1
Multiple: 1
$136.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No33"N-SMA-50-1/113"UE
Newark Part No.49Y1365
Technical Datasheet
Convert From Coax TypeN
Convert From GenderPlug
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Product Range-
SVHCLead (10-Jun-2022)
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Product Range
-
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
SVHC
Lead (10-Jun-2022)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate