Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No3401.02.A
Newark Part No.13AJ1625
Product Range3401 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $407.290 |
| 10+ | $382.670 |
| 25+ | $371.310 |
| 50+ | $359.930 |
| 100+ | $344.780 |
Price for:Each
Minimum: 1
Multiple: 1
$407.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No3401.02.A
Newark Part No.13AJ1625
Product Range3401 Series
Technical Datasheet
Peak Surge Current30kA
Impedance75ohm
Suppressor MountingPanel
Product Range3401 Series
No. of Poles-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Peak Surge Current
30kA
Suppressor Mounting
Panel
No. of Poles
-
Impedance
75ohm
Product Range
3401 Series
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
