Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No3402.17.0044
Newark Part No.13AJ1638
Product Range3402
Your Part Number
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $472.330 |
| 10+ | $443.770 |
| 25+ | $430.590 |
| 50+ | $417.410 |
| 100+ | $399.830 |
Price for:Each
Minimum: 1
Multiple: 1
$472.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No3402.17.0044
Newark Part No.13AJ1638
Product Range3402
Technical Datasheet
No. of Poles-
Peak Surge Current30kA
Continuing Operating Voltage Max-
Suppressor MountingPanel
Product Range3402
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Poles
-
Continuing Operating Voltage Max
-
Product Range
3402
Peak Surge Current
30kA
Suppressor Mounting
Panel
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
