Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No3402.17.C
Newark Part No.13AJ1635
Product Range3402 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $448.350 |
| 10+ | $421.240 |
| 25+ | $408.730 |
| 50+ | $396.220 |
| 100+ | $379.540 |
Price for:Each
Minimum: 1
Multiple: 1
$448.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No3402.17.C
Newark Part No.13AJ1635
Product Range3402 Series
Technical Datasheet
No. of Poles-
Peak Surge Current30kA
Continuing Operating Voltage Max-
Suppressor MountingPanel
Product Range3402 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Poles
-
Continuing Operating Voltage Max
-
Product Range
3402 Series
Peak Surge Current
30kA
Suppressor Mounting
Panel
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
