Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No3404.00.0012
Newark Part No.50AJ6559
Product Range3404 Series
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $422.540 |
| 10+ | $396.980 |
| 25+ | $385.190 |
| 50+ | $373.400 |
| 100+ | $357.680 |
Price for:Each
Minimum: 1
Multiple: 1
$422.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No3404.00.0012
Newark Part No.50AJ6559
Product Range3404 Series
Technical Datasheet
No. of Poles-
Peak Surge Current10kA
Continuing Operating Voltage Max28VDC
Suppressor MountingPanel
Product Range3404 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Poles
-
Continuing Operating Voltage Max
28VDC
Product Range
3404 Series
Peak Surge Current
10kA
Suppressor Mounting
Panel
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
