Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No3406.17.0009
Newark Part No.13AJ1652
Product Range3406 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $302.070 |
| 10+ | $283.800 |
| 25+ | $275.370 |
| 50+ | $266.950 |
| 100+ | $255.700 |
Price for:Each
Minimum: 1
Multiple: 1
$302.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No3406.17.0009
Newark Part No.13AJ1652
Product Range3406 Series
Technical Datasheet
No. of Poles-
Peak Surge Current10kA
Continuing Operating Voltage Max-
Suppressor MountingPanel
Product Range3406 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Poles
-
Continuing Operating Voltage Max
-
Product Range
3406 Series
Peak Surge Current
10kA
Suppressor Mounting
Panel
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
