Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $329.250 |
10+ | $311.500 |
25+ | $303.300 |
50+ | $295.110 |
100+ | $284.180 |
Price for:Each
Minimum: 1
Multiple: 1
$329.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No5903.17.0004
Newark Part No.69AK2203
RF Attenuator Interface TypeN Jack to N Plug
Attenuation3dB
Frequency RangeDC to 6GHz
Input Power25W
Impedance50ohm
Attenuator Body Material-
Operating Temperature Range-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
RF Attenuator Interface Type
N Jack to N Plug
Frequency Range
DC to 6GHz
Impedance
50ohm
Operating Temperature Range
-
SVHC
No SVHC (10-Jun-2022)
Attenuation
3dB
Input Power
25W
Attenuator Body Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate