Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $606.230 |
10+ | $573.520 |
25+ | $558.440 |
50+ | $543.350 |
100+ | $523.220 |
Price for:Each
Minimum: 1
Multiple: 1
$606.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No5903.19.0001
Newark Part No.69AK2205
Technical Datasheet
RF Attenuator Interface TypeSMA Plug to SMA Jack
Attenuation3dB
Frequency RangeDC to 6GHz
Input Power10W
Impedance50ohm
Attenuator Body MaterialAluminium
Operating Temperature Range-55°C to +130°C
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
RF Attenuator Interface Type
SMA Plug to SMA Jack
Frequency Range
DC to 6GHz
Impedance
50ohm
Operating Temperature Range
-55°C to +130°C
SVHC
No SVHC (10-Jun-2022)
Attenuation
3dB
Input Power
10W
Attenuator Body Material
Aluminium
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate