Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No6810_QMA-50-2/133_NE
Newark Part No.69AK2288
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $164.260 |
10+ | $155.270 |
25+ | $147.570 |
50+ | $143.720 |
100+ | $139.870 |
Price for:Each
Minimum: 1
Multiple: 1
$164.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No6810_QMA-50-2/133_NE
Newark Part No.69AK2288
Technical Datasheet
RF Attenuator Interface TypeQMA Plug to QMA Jack
Attenuation10dB
Frequency RangeDC to 6GHz
Input Power2W
Impedance50ohm
Attenuator Body MaterialBrass
Operating Temperature Range-40°C to +85°C
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
RF Attenuator Interface Type
QMA Plug to QMA Jack
Frequency Range
DC to 6GHz
Impedance
50ohm
Operating Temperature Range
-40°C to +85°C
SVHC
No SVHC (10-Jun-2022)
Attenuation
10dB
Input Power
2W
Attenuator Body Material
Brass
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate