Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $380.610 |
| 10+ | $357.600 |
| 25+ | $346.970 |
| 50+ | $336.350 |
| 100+ | $322.200 |
Price for:Each
Minimum: 1
Multiple: 1
$380.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No74_Z-0-0-193
Newark Part No.91AH9382
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb-
Torque Range N-m1N-m
Drive Size - Metric20mm
Drive Size - Imperial-
Overall Length-
Overall Length-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
1N-m
Drive Size - Imperial
-
Overall Length
-
SVHC
No SVHC (10-Jun-2022)
Torque Range ft-lb
-
Drive Size - Metric
20mm
Overall Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
