Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No741009
Newark Part No.75AJ2516
Product RangeSENCITY Rail
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $385.290 |
| 10+ | $362.620 |
| 25+ | $352.170 |
| 50+ | $341.710 |
| 100+ | $327.760 |
Price for:Each
Minimum: 1
Multiple: 1
$385.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No741009
Newark Part No.75AJ2516
Product RangeSENCITY Rail
Technical Datasheet
Antenna TypeRailway
Frequency Min870MHz
Frequency Max960MHz
Antenna MountingScrew
Gain4.5dBi
VSWR1.5
Input Power-
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeSENCITY Rail
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Antenna Type
Railway
Frequency Max
960MHz
Gain
4.5dBi
Input Power
-
Antenna Polarization
Vertical
SVHC
No SVHC (10-Jun-2022)
Frequency Min
870MHz
Antenna Mounting
Screw
VSWR
1.5
Input Impedance
50ohm
Product Range
SENCITY Rail
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate