New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. RF / Coaxial Connectors & Accessories
                      4. RF Connectors
                      Print Page

                      82"SMB-50-0-1/111"NE

                      RF / Coaxial Connector, SMB Coaxial, Straight Jack, Through Hole Vertical, 50 ohm, Brass RoHS Compliant: Yes

                      HUBER+SUHNER 82"SMB-50-0-1/111"NE
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHUBER+SUHNER
                      Manufacturer Part No82"SMB-50-0-1/111"NE
                      Newark Part No.49Y1383
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      229 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$16.000
                      100+$13.180
                      250+$12.100
                      500+$11.290
                      1000+$10.660
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $16.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHUBER+SUHNER
                      Manufacturer Part No82"SMB-50-0-1/111"NE
                      Newark Part No.49Y1383
                      Technical Datasheet

                      Data Sheet

                      Connector Body StyleStraight Jack
                      Coaxial TerminationThrough Hole Vertical
                      Impedance50ohm
                      Coaxial Cable Type-
                      Contact MaterialBrass
                      Contact PlatingGold Plated Contacts
                      Frequency Max4GHz
                      Connector MountingPCB Mount
                      Product Range-
                      SVHCLead (10-Jun-2022)

                      Technical Specifications

                      Connector Body Style

                      Straight Jack

                      Impedance

                      50ohm

                      Contact Material

                      Brass

                      Frequency Max

                      4GHz

                      Product Range

                      -

                      Coaxial Termination

                      Through Hole Vertical

                      Coaxial Cable Type

                      -

                      Contact Plating

                      Gold Plated Contacts

                      Connector Mounting

                      PCB Mount

                      SVHC

                      Lead (10-Jun-2022)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Drawing EN

                      Alternatives for 82"SMB-50-0-1/111"NE

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.