Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No9071.99.0549 (73"Z-0-0-549)
Newark Part No.13AJ1945
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $27.220 |
50+ | $24.840 |
100+ | $22.800 |
250+ | $21.280 |
500+ | $19.980 |
Price for:Each
Minimum: 1
Multiple: 1
$27.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No9071.99.0549 (73"Z-0-0-549)
Newark Part No.13AJ1945
Technical Datasheet
Product Range-
DC Breakover Voltage-
GDT Case Style-
Impulse Discharge Current20kA
Impulse Sparkover Voltage350V
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
-
GDT Case Style
-
Impulse Sparkover Voltage
350V
DC Breakover Voltage
-
Impulse Discharge Current
20kA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate