Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoENVIROFLEX"B58
Newark Part No.57AK3114
Product RangeENVIROFLEX Series
Your Part Number
448 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.420 |
| 10+ | $7.150 |
| 25+ | $6.920 |
| 50+ | $6.420 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$7.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoENVIROFLEX"B58
Newark Part No.57AK3114
Product RangeENVIROFLEX Series
Coaxial Cable TypeRG58
Conductor Area CSA-
Conductor MaterialTinned Copper
External Diameter4.95mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialLSZH
No. of Max Strands x Strand Size19 x 0.18mm
Product RangeENVIROFLEX Series
Reel Length (Imperial)-
Reel Length (Metric)-
Wire Gauge20AWG
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RG58
Conductor Material
Tinned Copper
Impedance
50ohm
Jacket Material
LSZH
Product Range
ENVIROFLEX Series
Reel Length (Metric)
-
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
External Diameter
4.95mm
Jacket Color
Black
No. of Max Strands x Strand Size
19 x 0.18mm
Reel Length (Imperial)
-
Wire Gauge
20AWG
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate