Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoST-18/NM/NM/36
Newark Part No.38K7865
Product RangeSucotest Series
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $372.390 |
| 10+ | $349.870 |
| 25+ | $339.480 |
| 50+ | $329.080 |
| 100+ | $315.240 |
Price for:Each
Minimum: 1
Multiple: 1
$372.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoST-18/NM/NM/36
Newark Part No.38K7865
Product RangeSucotest Series
Technical Datasheet
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Imperial2.95ft
Cable Length - Metric900mm
Coaxial Cable TypeSUCOTEST 18
Connector Type AN Straight Plug
Connector Type BN Straight Plug
Impedance50ohm
Jacket ColorBlue
Product RangeSucotest Series
SVHCLead (10-Jun-2022)
Technical Specifications
Connector to Connector
N-Type Plug to N-Type Plug
Cable Length - Metric
900mm
Connector Type A
N Straight Plug
Impedance
50ohm
Product Range
Sucotest Series
Cable Length - Imperial
2.95ft
Coaxial Cable Type
SUCOTEST 18
Connector Type B
N Straight Plug
Jacket Color
Blue
SVHC
Lead (10-Jun-2022)
Technical Docs (1)
Alternatives for ST-18/NM/NM/36
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
