Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoST-18/SMAM/NM/36
Newark Part No.38K7867
Product RangeSucotest Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $298.360 |
10+ | $278.570 |
25+ | $261.600 |
50+ | $253.120 |
100+ | $244.630 |
Price for:Each
Minimum: 1
Multiple: 1
$298.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoST-18/SMAM/NM/36
Newark Part No.38K7867
Product RangeSucotest Series
Technical Datasheet
Connector to ConnectorN-Type Plug to SMA Plug
Coaxial Cable TypeSUCOTEST 18
Impedance50ohm
Cable Length - Imperial2.95ft
Cable Length - Metric900mm
Jacket ColorBlue
Product RangeSucotest Series
SVHCLead (10-Jun-2022)
Technical Specifications
Connector to Connector
N-Type Plug to SMA Plug
Impedance
50ohm
Cable Length - Metric
900mm
Product Range
Sucotest Series
Coaxial Cable Type
SUCOTEST 18
Cable Length - Imperial
2.95ft
Jacket Color
Blue
SVHC
Lead (10-Jun-2022)
Technical Docs (1)
Alternatives for ST-18/SMAM/NM/36
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate