Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoST18/SMAM/NM/48IN
Newark Part No.63AK2033
Product RangeSucotest Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $266.320 |
5+ | $249.770 |
10+ | $236.220 |
Price for:Each
Minimum: 1
Multiple: 1
$266.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoST18/SMAM/NM/48IN
Newark Part No.63AK2033
Product RangeSucotest Series
Technical Datasheet
Connector to ConnectorSMA Straight Plug to N Straight Plug
Coaxial Cable TypeSUCOTEST 18
Impedance50ohm
Cable Length - Imperial4ft
Cable Length - Metric1219mm
Jacket ColorBlue
Product RangeSucotest Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector to Connector
SMA Straight Plug to N Straight Plug
Impedance
50ohm
Cable Length - Metric
1219mm
Product Range
Sucotest Series
Coaxial Cable Type
SUCOTEST 18
Cable Length - Imperial
4ft
Jacket Color
Blue
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate