Print Page
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.750 |
| 5+ | $25.180 |
| 10+ | $24.660 |
| 25+ | $24.090 |
| 50+ | $22.790 |
| 100+ | $20.450 |
| 250+ | $18.400 |
Price for:Each
Minimum: 1
Multiple: 1
$27.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Coupling Body Size
5801mm
Coupling Material
Steel
Bore Size
6mm
SVHC
No SVHC (17-Dec-2015)
Torque
-
External Diameter
28.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
