Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUCO
Manufacturer Part No466P33.3232.F
Newark Part No.70C1154
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $78.520 |
| 5+ | $72.270 |
| 10+ | $70.490 |
| 25+ | $69.320 |
| 50+ | $66.510 |
| 100+ | $60.890 |
| 250+ | $55.700 |
Price for:Each
Minimum: 1
Multiple: 1
$78.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Coupling Body Size
33mm
Coupling Material
Aluminium
Bore Size
10mm
SVHC
No SVHC (17-Dec-2015)
Torque
5.6N-m
External Diameter
33.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate