Print Page
Image is for illustrative purposes only. Please refer to product description.

11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.550 |
| 5+ | $41.720 |
| 10+ | $40.620 |
| 25+ | $39.900 |
| 50+ | $38.170 |
| 100+ | $34.710 |
| 250+ | $31.520 |
Price for:Each
Minimum: 1
Multiple: 1
$45.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Coupling Body Size
-
Coupling Material
Aluminium
Bore Size
8mm
SVHC
No SVHC (17-Dec-2015)
Torque
5.9N-m
External Diameter
25.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
