Print Page
Image is for illustrative purposes only. Please refer to product description.
120 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.617 |
| 100+ | $0.482 |
| 500+ | $0.375 |
| 1000+ | $0.351 |
| 2500+ | $0.319 |
| 5000+ | $0.286 |
Price for:Each
Minimum: 10
Multiple: 10
$6.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUMMEL
Manufacturer Part No1.325.3200.59
Newark Part No.31Y5725
Technical Datasheet
Seal MaterialPE (Polyethylene)
Internal Diameter32mm
External Diameter38mm
Shaft Diameter-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Seal Material
PE (Polyethylene)
External Diameter
38mm
Product Range
-
Internal Diameter
32mm
Shaft Diameter
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate