Print Page
Image is for illustrative purposes only. Please refer to product description.
340 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.671 |
| 100+ | $0.533 |
| 500+ | $0.422 |
| 1000+ | $0.398 |
| 2500+ | $0.364 |
| 5000+ | $0.330 |
Price for:Each
Minimum: 10
Multiple: 10
$6.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Seal Material
Silicone
External Diameter
-
Product Range
-
Internal Diameter
10mm
Shaft Diameter
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate