Print Page
Product Information
ManufacturerHUMMEL
Manufacturer Part No7.166.500.000
Newark Part No.51AC3168
Product RangeTWILOCK
Technical Datasheet
Product RangeTWILOCK
Shell Type-
For Use WithHummel M23 Signal Circular Connectors
Connector Body MaterialCopper Alloy Body
Connector Shell SizeM23
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
TWILOCK
For Use With
Hummel M23 Signal Circular Connectors
Connector Shell Size
M23
Shell Type
-
Connector Body Material
Copper Alloy Body
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate

