Print Page
Product Information
ManufacturerHUMMEL
Manufacturer Part NoA712-7.K03.941.102
Newark Part No.10AC5720
Product RangeM12 Power
Technical Datasheet
Product RangeM12 Power
No. of Positions4P + PE Positions
Contact GenderSocket
Contact Termination TypeCrimp
Contact Plating-
For Use WithSensors and Actuators
Connector Shell SizeM12
Contact Material-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
M12 Power
Contact Gender
Socket
Contact Plating
-
Connector Shell Size
M12
SVHC
No SVHC (14-Jun-2023)
No. of Positions
4P + PE Positions
Contact Termination Type
Crimp
For Use With
Sensors and Actuators
Contact Material
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate

