Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.320 |
| 10+ | $23.200 |
| 25+ | $21.920 |
| 100+ | $18.640 |
| 250+ | $18.340 |
| 500+ | $18.030 |
Price for:Each
Minimum: 1
Multiple: 1
$28.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUMMEL
Manufacturer Part NoA712-7.K20.400.000
Newark Part No.10AC5725
Technical Datasheet
Product Range-
Sensor Connector SizeM12
For Use WithSensors and Actuators
Sensor Connector GenderMale
No. of Positions-
Sensor Contact TypeCrimp Pin - Contacts Not Supplied
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67, IP69K
Connector CodingK Coded, L Coded
Connector Body MaterialCopper-Zinc Alloy Body
Contact Material-
Contact Plating-
Current Rating-
Voltage Rating-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
-
For Use With
Sensors and Actuators
No. of Positions
-
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
K Coded, L Coded
Contact Material
-
Current Rating
-
SVHC
No SVHC (14-Jun-2023)
Sensor Connector Size
M12
Sensor Connector Gender
Male
Sensor Contact Type
Crimp Pin - Contacts Not Supplied
IP / NEMA Rating
IP67, IP69K
Connector Body Material
Copper-Zinc Alloy Body
Contact Plating
-
Voltage Rating
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
