Print Page
Product Information
ManufacturerHUMMEL
Manufacturer Part NoA712-7.L03.941.102
Newark Part No.10AC5732
Product RangeM12 Power
Technical Datasheet
Product RangeM12 Power
No. of Positions4P + FE Positions
Contact GenderSocket
Contact Termination TypeCrimp
Contact Plating-
For Use WithSensors and Actuators
Connector Shell SizeM12
Contact Material-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
M12 Power
Contact Gender
Socket
Contact Plating
-
Connector Shell Size
M12
SVHC
No SVHC (10-Jun-2022)
No. of Positions
4P + FE Positions
Contact Termination Type
Crimp
For Use With
Sensors and Actuators
Contact Material
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate

