Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.870 |
| 100+ | $8.250 |
| 250+ | $7.630 |
| 500+ | $7.160 |
| 1000+ | $6.800 |
Price for:Each
Minimum: 1
Multiple: 1
$9.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHYLEC
Manufacturer Part No50.212 ES
Newark Part No.70W1706
Technical Datasheet
Thread SizeM12
MaterialStainless Steel
Locknut Plating-
Thickness2.8mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
M12
Locknut Plating
-
Product Range
-
Material
Stainless Steel
Thickness
2.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate