Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $137.920 |
25+ | $132.300 |
50+ | $129.180 |
100+ | $125.430 |
250+ | $121.690 |
Price for:Each
Minimum: 1
Multiple: 1
$137.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHYLEC
Manufacturer Part NoDED006
Newark Part No.23AJ6179
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric500mm
External Width - Metric350mm
External Depth - Metric190mm
IP RatingIP65
IP RatingIP65
Body ColorGrey
NEMA RatingNEMA 4X
External Height - Imperial19.69"
External Width - Imperial13.78"
External Depth - Imperial7.48"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
500mm
External Depth - Metric
190mm
IP Rating
IP65
NEMA Rating
NEMA 4X
External Width - Imperial
13.78"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
350mm
IP Rating
IP65
Body Color
Grey
External Height - Imperial
19.69"
External Depth - Imperial
7.48"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate