Print Page
Image is for illustrative purposes only. Please refer to product description.
76 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.460 |
100+ | $7.850 |
250+ | $7.220 |
500+ | $6.760 |
1000+ | $6.390 |
Price for:Each
Minimum: 1
Multiple: 1
$9.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHYLEC
Manufacturer Part NoHYPS-01712
Newark Part No.64T3082
Technical Datasheet
No. of Rows2 Row
No. of Positions12Positions
Wire Size AWG Min-
Wire Size AWG Max-
Pitch Spacing10mm
Rated Current6A
Rated Voltage250V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
10mm
Rated Voltage
250V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
12Positions
Wire Size AWG Max
-
Rated Current
6A
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate