Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHYLEC
Manufacturer Part NoJDAE12PA7035
Newark Part No.69W9319
Product RangeJDAExxPAzzzz Series
Technical Datasheet
10,573 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $7.360 | 
| 10+ | $6.740 | 
| 25+ | $6.230 | 
| 50+ | $5.790 | 
| 100+ | $5.440 | 
| 250+ | $5.110 | 
| 500+ | $4.820 | 
| 1000+ | $4.570 | 
Price for:Each
Minimum: 1
Multiple: 1
$7.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHYLEC
Manufacturer Part NoJDAE12PA7035
Newark Part No.69W9319
Product RangeJDAExxPAzzzz Series
Technical Datasheet
Accessory TypeVenting Element
For Use WithEnclosures
Height17.8mm
ColourRAL 7035 Light Grey
Product RangeJDAExxPAzzzz Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Venting Element
Height
17.8mm
Product Range
JDAExxPAzzzz Series
For Use With
Enclosures
Colour
RAL 7035 Light Grey
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for JDAE12PA7035
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate