Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHYLEC
Manufacturer Part NoTHB.387.A4A
Newark Part No.17X2280
Product RangeTH387 Micro Teeplug Series
Technical Datasheet
181 In Stock
Need more?
88 Delivery in 1-3 Business Days(US stock)
93 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price | 
|---|---|
| 1+ | $21.250 | 
| 50+ | $19.540 | 
| 100+ | $18.060 | 
| 250+ | $16.980 | 
| 500+ | $16.060 | 
Price for:Each
Minimum: 1
Multiple: 1
$21.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHYLEC
Manufacturer Part NoTHB.387.A4A
Newark Part No.17X2280
Product RangeTH387 Micro Teeplug Series
Technical Datasheet
Product RangeTH387 Micro Teeplug Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts4Contacts
Circular Contact TypeScrew Pin
Coupling Style-
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingNickel
IP RatingIP68
IP RatingIP68
SVHCNo SVHC (25-Jun-2025)
Product Overview
The THB.387.A4A is a 4-way screw terminal Teeplug, made of PA66. It features 7 to 12mm cable diameter and 4mm² maximum conductor size. The keyway coded components for ease installation.
- Bulkhead/chassis mount
- Cable fixing system
- Quick and simple to install
- -20 to +125°C Temperature range
- IP68 Protection rating
Technical Specifications
Product Range
TH387 Micro Teeplug Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Nickel
IP Rating
IP68
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Screw Pin
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
Brass
IP Rating
IP68
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate