Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHYLEC
Manufacturer Part NoTHK.209.44
Newark Part No.17X2316
Product RangeTH209 TeeBox
Your Part Number
120 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.950 |
| 100+ | $54.990 |
| 250+ | $50.460 |
| 500+ | $45.040 |
| 1000+ | $41.060 |
Price for:Each
Minimum: 1
Multiple: 1
$60.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The THK.209.44 is a 4-cable entry screw fixing Tee Box with multiple contact terminal and blind yellow grommet insert. It accepts cable from 7 to 14mm diameter.
- 450V Rated voltage
- IP68 Protection rating
Applications
Power Management
Technical Specifications
No. of Ways
4
IP Rating
IP68
Product Range
TH209 TeeBox
Current Rating
16A
IP Rating
IP68
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
