Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $30.700 |
25+ | $28.150 |
50+ | $26.290 |
100+ | $25.490 |
250+ | $24.690 |
Price for:Each
Minimum: 1
Multiple: 1
$30.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHYLEC
Manufacturer Part NoTHK.404.X2A00-F
Newark Part No.01M9249
Technical Datasheet
In Line Connector A-
In Line Connector B-
Connector Type A-
Connector Type B-
Product Range-
Convert From GenderReceptacle
Convert From Positions5Positions
Convert To GenderPlug
Convert To Positions5Positions
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
In Line Connector A
-
Connector Type A
-
Product Range
-
Convert From Positions
5Positions
Convert To Positions
5Positions
In Line Connector B
-
Connector Type B
-
Convert From Gender
Receptacle
Convert To Gender
Plug
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate