Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerI2S AN AMPHENOL COMPANY
Manufacturer Part No803181
Newark Part No.29AM9466
Product RangeHPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $818.610 |
Price for:Each
Minimum: 1
Multiple: 1
$818.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerI2S AN AMPHENOL COMPANY
Manufacturer Part No803181
Newark Part No.29AM9466
Product RangeHPS Series
Technical Datasheet
Pressure TypeRelative
Pressure Port TypeMale Threaded
Operating Pressure Min0bar
Operating Pressure Max900bar
Pressure Port SizeM14 x 1
Transducer Connection / Termination3 Pin Connector
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Media Type-
Output Interface-
Sensor Output TypeRatiometric
Housing MaterialStainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeHPS Series
Technical Specifications
Pressure Type
Relative
Operating Pressure Min
0bar
Pressure Port Size
M14 x 1
Supply Voltage Min
4.75V
Media Type
-
Sensor Output Type
Ratiometric
Operating Temperature Min
-40°C
Product Range
HPS Series
Pressure Port Type
Male Threaded
Operating Pressure Max
900bar
Transducer Connection / Termination
3 Pin Connector
Supply Voltage Max
5.25V
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
