Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerIAC INDUSTRIES
Manufacturer Part No2012223
Newark Part No.57J2881
Technical Datasheet
No. of Outlets3Outlets
Outlet Type-
Current Rating20A
Supply Voltage VAC-
Plug Type-
Cable Length-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Outlets
3Outlets
Current Rating
20A
Plug Type
-
Product Range
-
Outlet Type
-
Supply Voltage VAC
-
Cable Length
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate