Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerIAC INDUSTRIES
Manufacturer Part No2050014
Newark Part No.01H7918
Technical Datasheet
Enclosure MaterialSteel
External Height25"
External Width14.5"
External Depth20"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 2050014 is a Suspended Drawer features 100lbs capacity, full-extension, metal roller bearing slides which deliver quiet, smooth operation. It is made with metal construction using 20, 16 and 14 gauge formed steel. It is suitable for use with the cabinets. It mounts anywhere along hat sections below work surface (left/right/centre). It provides functional and effective storage below the work surface. Drawer is self-latching and handles are recessed for safety.
- Safety recessed handles
- Full extension easy close slides - Metal roller ball bearings
- Easily reconfigured with removable slides
Applications
Industrial
Technical Specifications
Enclosure Material
Steel
External Width
14.5"
Product Range
-
External Height
25"
External Depth
20"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
