New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Office, Computer & Networking Products
                                                                                                  3. Computer Products
                                                                                                  4. Drives
                                                                                                  5. Drive Accessories
                                                                                                  Print Page

                                                                                                  MB882SP-1S-1B

                                                                                                  Converter Kit, 2.5" to 3.5" Bay SATA (22pin) HDD and SSD

                                                                                                  ICY DOCK
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ICY DOCK MB882SP-1S-1B
                                                                                                  ManufacturerICY DOCK
                                                                                                  Manufacturer Part NoMB882SP-1S-1B
                                                                                                  Newark Part No.85T9182
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$32.030
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $32.03
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ICY DOCK
                                                                                                  ManufacturerICY DOCK
                                                                                                  Manufacturer Part NoMB882SP-1S-1B
                                                                                                  Newark Part No.85T9182
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory Type2.5" to 3.5" Bay SATA HDD and SSD Converter Kit
                                                                                                  Drive InterfaceSATA 6Gb/s, SAS 24Gb/s
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  ICY DOCK's MB882 series can convert most of 2.5" SATA and SSD hard drive into a 3.5" SATA drive. It has enough ventilation to keep the 2.5" drive cool and can protect your drive. Installing a 2.5" drive requires no screws or tool whatsoever. Whether you use a SATA or SSD drive, you will maintain the transfer speed while using this case. With this converter, mounting a 2.5" drive into a desktop will be simple without having to purchase any special attachments or systems, allowing more convenience in recovering data from laptops or OS boot up onto a desktop. Mostly, it is designed to fit into most common PC cases, 3.5" HDD duplicator, 3.5" SATA HDD enclosure, mobile rack, backplane modules and servers without having to purchase any attachments for the 2.5" drives. This state-of-the-art case will revolutionize the way 2.5" drives are presently used. Overall, a sturdy, reliable construction with easy access to the drive, perfect for system integrators and IT professionals.

                                                                                                  • Fits 4 x 2.5" SAS
                                                                                                  • Accommodates Drives with up to 15mm Height
                                                                                                  • Fits 4 Drives into a Single 5.25" Device Bay
                                                                                                  • 1 x 4 pin power connector to reduce cable connections
                                                                                                  • Status LED on Front for Each Drive
                                                                                                  • Full Metal EZ Slide Mini Tray System with Full Cage Design
                                                                                                  • Small Form Factor Perfect for IPC, Servers, and Small Form Factor Cases
                                                                                                  • Fan Power Switch Allow User to turn off the fans when using SSD
                                                                                                  • Dual 40mm Cooling Fans
                                                                                                  • Heavy Duty Full Metal Construction
                                                                                                  • Support SATA 6Gbps
                                                                                                  • Top Cover for the Tray Adds Extra Drive Protection
                                                                                                  • Active Power Technology - Device only power up if there are drive installed

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  2.5" to 3.5" Bay SATA HDD and SSD Converter Kit

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Drive Interface

                                                                                                  SATA 6Gb/s, SAS 24Gb/s

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.