New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Office, Computer & Networking Products
                                                                                                  3. Computer Products
                                                                                                  4. Drives
                                                                                                  5. Drive Accessories
                                                                                                  Print Page

                                                                                                  MB991IK-B

                                                                                                  2.5" SATA/SAS Drive Rack for 3.5" Drive Bay

                                                                                                  ICY DOCK
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ICY DOCK MB991IK-B
                                                                                                  ICY DOCK MB991IK-B
                                                                                                  ICY DOCK MB991IK-B
                                                                                                  ICY DOCK MB991IK-B
                                                                                                  ICY DOCK MB991IK-B
                                                                                                  ICY DOCK MB991IK-B
                                                                                                  ICY DOCK MB991IK-B
                                                                                                  ICY DOCK MB991IK-B
                                                                                                  ICY DOCK MB991IK-B
                                                                                                  ManufacturerICY DOCK
                                                                                                  Manufacturer Part NoMB991IK-B
                                                                                                  Newark Part No.85T9184
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 12 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$80.850
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $80.85
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ICY DOCK
                                                                                                  ManufacturerICY DOCK
                                                                                                  Manufacturer Part NoMB991IK-B
                                                                                                  Newark Part No.85T9184
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeHDD Mobile Rack
                                                                                                  Drive InterfaceSATA
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  Introducing the Icy Dock MB991IK-B 2.5" SATA/SAS Mobile Rack for use in 3.5" device bays. This product is constructed of heavy duty metal to hold up in the toughest of conditions. It includes ventilation slots on the front, back, top and bottom for maximum airflow to keep both SATA and SAS drives running cool, and an LED is placed on the front of the device to give the user drive status at all times. The MB991IK-B also utilizes brand new EZ Slide Mini Trays, making drive interchangeability and maintenance completely hassle free. The trays are built using full metal so that they are durable for many lifetimes, but will not weigh you down when transporting your data from system to system. Featuring a full cage design, the added top drive cover provides added protection while moving the drive. The trays are also designed to accommodate 9.5mm, 12.5mm, and 15mm drives giving you the ultimate universal 2.5" hot swap bay.Utilizing its small form factor, The MB991IK-B is perfect for use in industrial PCs and mobile DVR systems. It is built to function in the most demanding conditions including military and law enforcement deployment, as well as manufacturing conditions such as embedded control systems and factory automation systems.

                                                                                                  • Meets the TIA/EIA-568-B.2 Category 5E Channel Testing Performance requirements
                                                                                                  • Support T568 A&B wiring & Easy installation
                                                                                                  • Dual IDC connector can accept 22-26 AWG solid and stranded UTP cables
                                                                                                  • Compatible with 110 or Krone Tools
                                                                                                  • Backwards compatible with Category 3 & 5
                                                                                                  • All versions can be mounted in 19" Racks
                                                                                                  • Supplied with a cable management barContents
                                                                                                  • 48 Port Patch Panel
                                                                                                  • Instruction
                                                                                                  • Bolts and Cable Ties

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  HDD Mobile Rack

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Drive Interface

                                                                                                  SATA

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.