Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTREND NETWORKS
Manufacturer Part NoNAVITEK IE
Newark Part No.02AH2505
Product RangeNaviTEK IE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $3,109.370 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$3,109.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTREND NETWORKS
Manufacturer Part NoNAVITEK IE
Newark Part No.02AH2505
Product RangeNaviTEK IE Series
Technical Datasheet
Meter Display TypeLCD Colour
Network Speeds10Mbps, 100Mbps, 1Gbps
Network FunctionalityDuplex, Port ID, VLAN, DNS, DHCP, Gateway, IP
Product RangeNaviTEK IE Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Meter Display Type
LCD Colour
Network Functionality
Duplex, Port ID, VLAN, DNS, DHCP, Gateway, IP
SVHC
No SVHC (27-Jun-2024)
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
NaviTEK IE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate